Cable Fiber Optic LC To LC 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-SLCALCAS10

DigiKey Part Number
5073-FCA-SLCALCAS10-ND
Manufacturer
Manufacturer Product Number
FCA-SLCALCAS10
Description
FIBER OPTIC PATCH CORD SM G652D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Active
Type
Singlemode, Simplex, OS2
1st Connector
LC
Color - Cable
Black
2nd Connector
LC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,83000 €26,83 €
Manufacturers Standard Package
Unit Price without VAT:26,83000 €
Unit Price with VAT:31,92770 €