Cable Fiber Optic FC/UPC To FC/UPC 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-SFCUFCUS2

DigiKey Part Number
5073-FCA-SFCUFCUS2-ND
Manufacturer
Manufacturer Product Number
FCA-SFCUFCUS2
Description
FIBER OPTIC PATCH CORD SM G652D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/UPC To FC/UPC 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Singlemode, Simplex, OS2
1st Connector
FC/UPC
Color - Cable
Black
2nd Connector
FC/UPC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,60000 €16,60 €
Manufacturers Standard Package
Unit Price without VAT:16,60000 €
Unit Price with VAT:19,75400 €