
FCA-SFCASCAS15 | |
|---|---|
DigiKey Part Number | 5073-FCA-SFCASCAS15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SFCASCAS15 |
Description | FIBER OPTIC PATCH CORD SM G652D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/APC To SC/APC 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC/APC | |
2nd Connector | SC/APC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 € | 32,08 € |
| Unit Price without VAT: | 32,08000 € |
|---|---|
| Unit Price with VAT: | 38,17520 € |

