Parametric Equivalent
Parametric Equivalent

FCA-SCUSCU-UBDS2P-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCUSCU-UBDS2P-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCUSCU-UBDS2P-03 |
Description | FIBER OPTIC UNIBOOT PATCH CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/UPC Duplex |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector SC/UPC Duplex | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-SCUSCU-UBDS2R-03 | L-com | 0 | 5073-FCA-SCUSCU-UBDS2R-03-ND | 29,55000 € | Parametric Equivalent |
| FCA-SCUSCU-UBDS2V-03 | L-com | 0 | 5073-FCA-SCUSCU-UBDS2V-03-ND | 28,77000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,58000 € | 28,58 € |
| Unit Price without VAT: | 28,58000 € |
|---|---|
| Unit Price with VAT: | 34,01020 € |



