Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-SCUSCU-UBDM3V-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCUSCU-UBDM3V-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCUSCU-UBDM3V-05 |
Description | FIBER OPTIC UNIBOOT PATCH CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Series | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Color - Cable Aqua |
1st Connector SC/UPC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector SC/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-SCUSCU-UBDM3P-05 | L-com | 0 | 5073-FCA-SCUSCU-UBDM3P-05-ND | 31,74000 € | Parametric Equivalent |
| FCA-SCUSCU-UBDM3R-05 | L-com | 0 | 5073-FCA-SCUSCU-UBDM3R-05-ND | 33,10000 € | Parametric Equivalent |
| FCA-SCUSCU-UBDM5P-05 | L-com | 0 | 5073-FCA-SCUSCU-UBDM5P-05-ND | 42,11000 € | Parametric Equivalent |
| FCA-SCUSCU-UBDM5R-05 | L-com | 0 | 5073-FCA-SCUSCU-UBDM5R-05-ND | 43,63000 € | Parametric Equivalent |
| FCA-SCUSCU-UBDM5V-05 | L-com | 0 | 5073-FCA-SCUSCU-UBDM5V-05-ND | 41,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,35000 € | 31,35 € |
| Unit Price without VAT: | 31,35000 € |
|---|---|
| Unit Price with VAT: | 37,30650 € |






