Parametric Equivalent

FCA-SCST-DPS1Z-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCST-DPS1Z-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCST-DPS1Z-15 |
Description | FIBER OPTIC PATCH CABLE SC TO ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To ST/UPC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 49.2' (15.0m) |
Packaging Bag | Type Singlemode, Duplex, OS1 |
Part Status Active | Color - Cable Yellow |
1st Connector SC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector ST/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-STST-DPS1Z-15 | L-com | 0 | 5073-FCA-STST-DPS1Z-15-ND | 48,32000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,16000 € | 65,16 € |
| Unit Price without VAT: | 65,16000 € |
|---|---|
| Unit Price with VAT: | 77,54040 € |


