Parametric Equivalent

FCA-SCST-DPS1Z-02 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCST-DPS1Z-02-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCST-DPS1Z-02 |
Description | FIBER OPTIC PATCH CABLE SC TO ST |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To ST/UPC Duplex 9/125 6.6' (2.0m) |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 6.6' (2.0m) |
Packaging Bag | Type Singlemode, Duplex, OS1 |
Part Status Obsolete | Color - Cable Yellow |
1st Connector SC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector ST/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-STST-DPS1Z-02 | L-com | 0 | 5073-FCA-STST-DPS1Z-02-ND | 38,57000 € | Parametric Equivalent |


