
FCA-SCST-DPM3P-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCST-DPM3P-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCST-DPM3P-03 |
Description | FIBER OPTIC PATCH CABLE SC TO ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To ST/UPC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector SC/UPC Duplex | Color - Cable Aqua |
2nd Connector ST/UPC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

