Parametric Equivalent

FCA-SCST-DPM1P-02 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCST-DPM1P-02-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCST-DPM1P-02 |
Description | FIBER OPTIC PATCH CABLE SC TO ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To ST/UPC Duplex 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector SC/UPC Duplex | Color - Cable Orange |
2nd Connector ST/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-SCST-DPM1Z-02 | L-com | 0 | 5073-FCA-SCST-DPM1Z-02-ND | 18,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |


