Parametric Equivalent

FCA-SCSC-DPS1Z-02 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCSC-DPS1Z-02-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCSC-DPS1Z-02 |
Description | FIBER OPTIC PATCH CABLE SC TO SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Singlemode, Duplex, OS1 |
1st Connector SC/UPC Duplex | Color - Cable Yellow |
2nd Connector SC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-SCSC-DPS1P-02 | L-com | 0 | 5073-FCA-SCSC-DPS1P-02-ND | 4,78000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,68000 € | 42,68 € |
| Unit Price without VAT: | 42,68000 € |
|---|---|
| Unit Price with VAT: | 50,78920 € |


