Parametric Equivalent

FCA-SCASCA-UBDS2V-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCASCA-UBDS2V-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCASCA-UBDS2V-03 |
Description | FIBER OPTIC UNIBOOT PATCH CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Series | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Color - Cable Yellow |
1st Connector SC/APC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector SC/APC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-SCASCA-UBDS2P-03 | L-com | 0 | 5073-FCA-SCASCA-UBDS2P-03-ND | 28,58000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 € | 28,77 € |
| Unit Price without VAT: | 28,77000 € |
|---|---|
| Unit Price with VAT: | 34,23630 € |


