
FCA-SCASCA-UBDS2R-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-SCASCA-UBDS2R-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-SCASCA-UBDS2R-10 |
Description | FIBER OPTIC UNIBOOT PATCH CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC (2) To SC/APC (2) 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/APC (2) |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector SC/APC (2) | Color - Cable Yellow |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,43000 € | 37,43 € |
| Unit Price without VAT: | 37,43000 € |
|---|---|
| Unit Price with VAT: | 44,54170 € |

