
FCA-S2SZ-SCASCA-10M | |
|---|---|
DigiKey Part Number | 5073-FCA-S2SZ-SCASCA-10M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S2SZ-SCASCA-10M |
Description | SC/APC TO SC/APC 9/125 SINGLE MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector SC/APC | Color - Cable Yellow |
2nd Connector SC/APC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

