
FCA-S2SZ-SCALCU-05M | |
|---|---|
DigiKey Part Number | 5073-FCA-S2SZ-SCALCU-05M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S2SZ-SCALCU-05M |
Description | SC/APC TO LC/UPC 9/125 SINGLE MO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To LC/UPC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector SC/APC | Color - Cable Yellow |
2nd Connector LC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

