
FCA-S2SZ-LCASCA-03M | |
|---|---|
DigiKey Part Number | 5073-FCA-S2SZ-LCASCA-03M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S2SZ-LCASCA-03M |
Description | LC/APC TO SC/APC 9/125 SINGLE MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To SC/APC 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector LC/APC | Color - Cable Yellow |
2nd Connector SC/APC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

