
FCA-S2SZ-LCAFCU-10M | |
|---|---|
DigiKey Part Number | 5073-FCA-S2SZ-LCAFCU-10M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S2SZ-LCAFCU-10M |
Description | LC/APC TO FC/UPC 9/125 SINGLE MO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC To LC/APC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC/UPC | |
2nd Connector | LC/APC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

