
FCA-S2SR-LCALCU-01M | |
|---|---|
DigiKey Part Number | 5073-FCA-S2SR-LCALCU-01M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S2SR-LCALCU-01M |
Description | LC-APC TO LC-UPC 9/125 SINGLEMOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/UPC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector LC/APC | Color - Cable Yellow |
2nd Connector LC/UPC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

