
FCA-S2SR-FCAFCU-10M | |
|---|---|
DigiKey Part Number | 5073-FCA-S2SR-FCAFCU-10M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S2SR-FCAFCU-10M |
Description | FC-APC TO FC-UPC 9/125 SINGLEMOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/APC To FC/UPC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector FC/APC | Color - Cable Yellow |
2nd Connector FC/UPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

