
FCA-S1SZ-LCSC-05M | |
|---|---|
DigiKey Part Number | 5073-FCA-S1SZ-LCSC-05M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S1SZ-LCSC-05M |
Description | LC/SC 9/125 SINGLE MODE SIMPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Packaging Bag | Fiber Type 9/125 |
Part Status Active | Length - Overall 16.4' (5.0m) |
1st Connector LC/UPC | Type Singlemode, Simplex, OS1 |
2nd Connector SC/UPC | Color - Cable Yellow |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

