
FCA-S1SR-LCSC-15M | |
|---|---|
DigiKey Part Number | 5073-FCA-S1SR-LCSC-15M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S1SR-LCSC-15M |
Description | LC/SC 9/125 SINGLEMODE SIMPLEX F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Singlemode, Simplex, OS1 |
1st Connector LC/UPC | Color - Cable Yellow |
2nd Connector SC/UPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

