Parametric Equivalent

FCA-S1SP-STST-03M | |
|---|---|
DigiKey Part Number | 5073-FCA-S1SP-STST-03M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S1SP-STST-03M |
Description | ST/ST 9/125 SINGLEMODE SIMPLEX P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC To ST/UPC 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Singlemode, Simplex, OS1 |
1st Connector ST/UPC | Color - Cable Yellow |
2nd Connector ST/UPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-S1SR-STST-03M | L-com | 0 | 5073-FCA-S1SR-STST-03M-ND | 10,40000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |


