Parametric Equivalent

FCA-S1SP-FCSC-01M | |
|---|---|
DigiKey Part Number | 5073-FCA-S1SP-FCSC-01M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S1SP-FCSC-01M |
Description | FC/SC 9/125 SINGLEMODE SIMPLEX P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC To SC/UPC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Simplex, OS1 |
1st Connector FC/UPC | Color - Cable Yellow |
2nd Connector SC/UPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-S1SR-FCSC-01M | L-com | 0 | 5073-FCA-S1SR-FCSC-01M-ND | 9,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


