Cable Fiber Optic FC/APC To FC/APC 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-PM9FCAFCA-9-05

DigiKey Part Number
5073-FCA-PM9FCAFCA-9-05-ND
Manufacturer
Manufacturer Product Number
FCA-PM9FCAFCA-9-05
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/APC To FC/APC 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.04" (1.0mm)
Manufacturer
L-com
Cable Type
Fiber Patch
Series
Length - Overall
16.4' (5.0m)
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Insertion Loss
1.10dB
1st Connector
FC/APC
Return Loss
40dB
2nd Connector
FC/APC
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1361,48000 €361,48 €
Manufacturers Standard Package
Unit Price without VAT:361,48000 €
Unit Price with VAT:430,16120 €