Cable Fiber Optic FC/APC To SC/APC 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-PM15FCASCA-3-01

DigiKey Part Number
5073-FCA-PM15FCASCA-3-01-ND
Manufacturer
Manufacturer Product Number
FCA-PM15FCASCA-3-01
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/APC To SC/APC 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector
FC/APC
2nd Connector
SC/APC
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.90dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
40dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1261,11000 €261,11 €
Manufacturers Standard Package
Unit Price without VAT:261,11000 €
Unit Price with VAT:310,72090 €