Parametric Equivalent

FCA-MSTMSTM1DXMT-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-MSTMSTM1DXMT-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MSTMSTM1DXMT-15 |
Description | 2X ST - MIL C-83522 CONNECTOR TO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm), 0.18" (4.5mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, OM1 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,56000 € | 496,56 € |
| Unit Price without VAT: | 496,56000 € |
|---|---|
| Unit Price with VAT: | 590,90640 € |


