
FCA-MMS224600P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS224600P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS224600P |
Description | PATCH CORD MM OM3 24CORES MPO (M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/PC (24) 50/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Cable Diameter 0.01" (0.3mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Packaging Bag | Fiber Type 50/125 |
Part Status Active | Length - Overall 1.64' (500mm) |
1st Connector MPO | Type Multimode, OM3 |
2nd Connector LC/PC (24) | Color - Cable Multiple |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 € | 69,66 € |
| Unit Price without VAT: | 69,66000 € |
|---|---|
| Unit Price with VAT: | 82,89540 € |

