
FCA-MMS224590P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS224590P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS224590P |
Description | PATCH CORD MM OM2 24CORES MPO (M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/PC (24) 50/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 1.64' (500mm) |
Part Status Active | Type Multimode, OM2 |
1st Connector MPO | Color - Cable Multiple |
2nd Connector LC/PC (24) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.04" (1.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 € | 69,66 € |
| Unit Price without VAT: | 69,66000 € |
|---|---|
| Unit Price with VAT: | 82,89540 € |

