
FCA-MMS212601P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS212601P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS212601P |
Description | PATCH CORD MM OM3 12CORES MPO (M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/PC (12) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.04" (1.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Packaging Bag | Fiber Type 50/125 |
Part Status Active | Length - Overall 3.3' (1.0m) |
1st Connector MPO | Type Multimode, OM3 |
2nd Connector LC/PC (12) | Color - Cable Multiple |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 € | 39,25 € |
| Unit Price without VAT: | 39,25000 € |
|---|---|
| Unit Price with VAT: | 46,70750 € |

