Parametric Equivalent

FCA-MMS212590P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS212590P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS212590P |
Description | PATCH CORD MM OM2 12CORES MPO (M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/PC (12) 50/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 1.64' (500mm) |
Part Status Active | Type Multimode, OM2 |
1st Connector MPO | Color - Cable Multiple |
2nd Connector LC/PC (12) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.04" (1.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-MMS212500P | L-com | 0 | 5073-FCA-MMS212500P-ND | 37,15000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,11000 € | 38,11 € |
| Unit Price without VAT: | 38,11000 € |
|---|---|
| Unit Price with VAT: | 45,35090 € |


