Parametric Equivalent

FCA-MMS124D91P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS124D91P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS124D91P |
Description | PATCH CORD SM OS2 24CORES MPO(MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC/UPC (24) 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, OS2 |
1st Connector MPO | Color - Cable Multiple |
2nd Connector SC/UPC (24) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.04" (1.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-MMS124D01P | L-com | 0 | 5073-FCA-MMS124D01P-ND | 79,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,21000 € | 79,21 € |
| Unit Price without VAT: | 79,21000 € |
|---|---|
| Unit Price with VAT: | 94,25990 € |


