Parametric Equivalent

FCA-MMS124D00P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS124D00P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS124D00P |
Description | PATCH CORD SM OS2 24CORES MPO(MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC/UPC (24) 9/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Cable Diameter 0.04" (1.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Packaging Bag | Fiber Type 9/125 |
Part Status Active | Length - Overall 1.64' (500mm) |
1st Connector MPO | Type Singlemode, OS2 |
2nd Connector SC/UPC (24) | Color - Cable Multiple |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-MMS124D90P | L-com | 0 | 5073-FCA-MMS124D90P-ND | 79,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,21000 € | 79,21 € |
| Unit Price without VAT: | 79,21000 € |
|---|---|
| Unit Price with VAT: | 94,25990 € |


