
FCA-MMS106A90P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS106A90P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS106A90P |
Description | PATCH CORD SM OS2 6CORES MPO(MAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/UPC (6) 9/125 1.64' (500mm) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 1.64' (500mm) |
Part Status Active | Type Singlemode, OS2 |
1st Connector MPO | Color - Cable Multiple |
2nd Connector LC/UPC (6) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.04" (1.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,13000 € | 30,13 € |
| Unit Price without VAT: | 30,13000 € |
|---|---|
| Unit Price with VAT: | 35,85470 € |

