Cable Fiber Optic TFOCA To LC/UPC (4) 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-M8-JNLCSMMT-1

DigiKey Part Number
5073-FCA-M8-JNLCSMMT-1-ND
Manufacturer
Manufacturer Product Number
FCA-M8-JNLCSMMT-1
Description
COTS M83526/17 4 CHANNEL JAM-NUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic TFOCA To LC/UPC (4) 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Break-Out
Manufacturer
L-com
Fiber Type
9/125
Series
Length - Overall
3.3' (1.0m)
Packaging
Bulk
Type
Singlemode
Part Status
Active
Bend Radius
38.1mm
1st Connector
TFOCA
Color - Cable
Black
2nd Connector
LC/UPC (4)
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.30" (7.5mm)
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.105,85000 €1.105,85 €
Manufacturers Standard Package
Unit Price without VAT:1.105,85000 €
Unit Price with VAT:1.315,96150 €