FCA-M8-FMSTM2MT-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 801,09000 €
Datasheet
Cable Fiber Optic TFOCA To ST/UPC (4) 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-M8-FMSTM2MT-3

DigiKey Part Number
5073-FCA-M8-FMSTM2MT-3-ND
Manufacturer
Manufacturer Product Number
FCA-M8-FMSTM2MT-3
Description
COTS M83526/18 4 CHANNEL FLANGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic TFOCA To ST/UPC (4) 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Break-Out
Manufacturer
L-com
Fiber Type
50/125
Series
Length - Overall
9.8' (3.0m)
Packaging
Bulk
Type
Multimode, OM2
Part Status
Active
Bend Radius
38.1mm
1st Connector
TFOCA
Color - Cable
Black
2nd Connector
ST/UPC (4)
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.30" (7.5mm)
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-M8-JNSTM2MT-3L-com05073-FCA-M8-JNSTM2MT-3-ND801,09000 €Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1756,08000 €756,08 €
Manufacturers Standard Package
Unit Price without VAT:756,08000 €
Unit Price with VAT:899,73520 €