
FCA-M4SR-LCSC-03M | |
|---|---|
DigiKey Part Number | 5073-FCA-M4SR-LCSC-03M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M4SR-LCSC-03M |
Description | LC/SC 50/125 MULTIMODE 40/100GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Simplex, OM4 |
1st Connector LC/UPC | Color - Cable Violet |
2nd Connector SC/UPC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

