
FCA-M4SR-LCLC-10M | |
|---|---|
DigiKey Part Number | 5073-FCA-M4SR-LCLC-10M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M4SR-LCLC-10M |
Description | LC/LC 50/125 MULTIMODE 40/100GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Simplex, OM4 |
1st Connector LC/UPC | Color - Cable Violet |
2nd Connector LC/UPC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

