
FCA-M4FC-FCS-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-M4FC-FCS-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M4FC-FCS-10 |
Description | FIBER OPTIC PATCH CORD MM OM4 SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC To FC 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Simplex, OM4 |
1st Connector FC | Color - Cable Black |
2nd Connector FC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

