
FCA-M3SZ-SCSC-10M | |
|---|---|
DigiKey Part Number | 5073-FCA-M3SZ-SCSC-10M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M3SZ-SCSC-10M |
Description | SC/SC 10GB LASER OPTIMIZED MULTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Simplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 19,25420 € |

