Cable Fiber Optic ST/UPC To ST/UPC 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-M3SR-STST-15M

DigiKey Part Number
5073-FCA-M3SR-STST-15M-ND
Manufacturer
Manufacturer Product Number
FCA-M3SR-STST-15M
Description
ST/ST 10GB LASER OPTIMIZED MULTI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/UPC To ST/UPC 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
ST/UPC
2nd Connector
ST/UPC
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Simplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,10000 €20,10 €
Manufacturers Standard Package
Unit Price without VAT:20,10000 €
Unit Price with VAT:23,91900 €