
FCA-M3SR-SCSC-07M | |
|---|---|
DigiKey Part Number | 5073-FCA-M3SR-SCSC-07M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M3SR-SCSC-07M |
Description | SC/SC 10GB LASER OPTIMIZED MULTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 23.0' (7.0m) |
Part Status Active | Type Multimode, Simplex, OM3 |
1st Connector SC/UPC | Color - Cable Aqua |
2nd Connector SC/UPC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

