Parametric Equivalent

FCA-M3SP-LCST-10M | |
|---|---|
DigiKey Part Number | 5073-FCA-M3SP-LCST-10M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M3SP-LCST-10M |
Description | LC/ST 10GB LASER OPTIMIZED MULTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To ST/UPC 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Simplex, OM3 |
1st Connector LC/UPC | Color - Cable Aqua |
2nd Connector ST/UPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-M3SR-LCST-10M | L-com | 0 | 5073-FCA-M3SR-LCST-10M-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |


