
FCA-M3FC-SCS-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-M3FC-SCS-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M3FC-SCS-15 |
Description | FIBER OPTIC PATCH CORD MM OM3 SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC To SC 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Multimode, Simplex, OM3 |
1st Connector FC | Color - Cable Black |
2nd Connector SC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

