
FCA-M3FC-FCS-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-M3FC-FCS-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M3FC-FCS-05 |
Description | FIBER OPTIC PATCH CORD MM OM3 SI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC To FC 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC | |
2nd Connector | FC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Simplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 26,82260 € |

