
FCA-M2SZ-SCST-01M | |
|---|---|
DigiKey Part Number | 5073-FCA-M2SZ-SCST-01M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M2SZ-SCST-01M |
Description | SC/ST 50/125 MULTIMODE SIMPLEX F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To ST/UPC 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Simplex, OM2 |
1st Connector SC/UPC | Color - Cable Orange |
2nd Connector ST/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,24510 € |

