
FCA-M2SZ-LCST-03M | |
|---|---|
DigiKey Part Number | 5073-FCA-M2SZ-LCST-03M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M2SZ-LCST-03M |
Description | LC/ST 50/125 MULTIMODE SIMPLEX F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To ST/UPC 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | ST/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Simplex, OM2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |

