Parametric Equivalent

FCA-M2SR-LCSC-05M | |
|---|---|
DigiKey Part Number | 5073-FCA-M2SR-LCSC-05M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M2SR-LCSC-05M |
Description | LC/SC 50/125 MULTIMODE SIMPLEX F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Simplex, OM2 |
1st Connector LC/UPC | Color - Cable Orange |
2nd Connector SC/UPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-M2SP-LCSC-05M | L-com | 0 | 5073-FCA-M2SP-LCSC-05M-ND | 4,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


