Parametric Equivalent

FCA-M1SR-SCST-05M | |
|---|---|
DigiKey Part Number | 5073-FCA-M1SR-SCST-05M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M1SR-SCST-05M |
Description | SC/ST 62.5/125 MULTIMODE SIMPLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To ST/UPC 62.5/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Simplex, OM1 |
1st Connector SC/UPC | Color - Cable Orange |
2nd Connector ST/UPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-M1SP-SCST-05M | L-com | 0 | 5073-FCA-M1SP-SCST-05M-ND | 4,38000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


