
FCA-M1SR-SCSC-15M | |
|---|---|
DigiKey Part Number | 5073-FCA-M1SR-SCSC-15M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M1SR-SCSC-15M |
Description | SC/SC 62.5/125 MULTIMODE SIMPLEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 62.5/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Multimode, Simplex, OM1 |
1st Connector SC/UPC | Color - Cable Orange |
2nd Connector SC/UPC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

