Parametric Equivalent
Parametric Equivalent

FCA-LCULCU-UBDS2V-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCULCU-UBDS2V-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCULCU-UBDS2V-10 |
Description | FIBER OPTIC UNIBOOT PATCH CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Series | Length - Overall 32.8' (10.0m) |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Color - Cable Yellow |
1st Connector LC/UPC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector LC/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LCULCU-UBDS2P-10 | L-com | 0 | 5073-FCA-LCULCU-UBDS2P-10-ND | 23,25000 € | Parametric Equivalent |
| FCA-LCULCU-UBDS2R-10 | L-com | 0 | 5073-FCA-LCULCU-UBDS2R-10-ND | 23,66000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |



