Parametric Equivalent
Parametric Equivalent

FCA-LCULCU-UBDM5R-01 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCULCU-UBDM5R-01-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCULCU-UBDM5R-01 |
Description | FIBER OPTIC UNIBOOT PATCH CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/UPC Duplex |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM5 |
1st Connector LC/UPC Duplex | Color - Cable Green |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LCULCU-UBDM5P-01 | L-com | 0 | 5073-FCA-LCULCU-UBDM5P-01-ND | 26,81000 € | Parametric Equivalent |
| FCA-LCULCU-UBDM5V-01 | L-com | 0 | 5073-FCA-LCULCU-UBDM5V-01-ND | 24,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,64000 € | 25,64 € |
| Unit Price without VAT: | 25,64000 € |
|---|---|
| Unit Price with VAT: | 30,51160 € |



